FFB03612EHNYCL | |
---|---|
DigiKey Part Number | 603-2029-ND |
Manufacturer | |
Manufacturer Product Number | FFB03612EHNYCL |
Description | FAN AXIAL 36X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 36mm L x 36mm H Ball 21.0 CFM (0.588m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 36mm L x 36mm H | |
Width | 28.00mm | |
Air Flow | 21.0 CFM (0.588m³/min) | |
Static Pressure | 1.700 in H2O (423.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 58.0dB(A) | |
Power (Watts) | 7.56 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 176°F (-10 ~ 80°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | 0.071 lb (32.21 g) | |
Current Rating (Amps) | 0.630A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.73000 | ¥146.73 |
10 | ¥140.10000 | ¥1,401.00 |
25 | ¥126.76000 | ¥3,169.00 |
50 | ¥116.75060 | ¥5,837.53 |
100 | ¥104.74260 | ¥10,474.26 |
288 | ¥96.73677 | ¥27,860.19 |
576 | ¥90.06523 | ¥51,877.57 |