RS-25-12

DigiKey Part Number
1866-4140-ND
Manufacturer
Manufacturer Product Number
RS-25-12
Description
AC/DC CONVERTER 12V 25W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 88 ~ 264 VAC, 125 ~ 373 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
88 ~ 264 VAC, 125 ~ 373 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2.1 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
81.5%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)
Approval Agency
CB, CCC, CE, cURus, TUV
Minimum Load Required
No
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.08000¥100.08
5¥94.26400¥471.32
10¥91.86800¥918.68
25¥88.80040¥2,220.01