ECPPKG | |
---|---|
DigiKey Part Number | SC2469-ND |
Manufacturer | |
Manufacturer Product Number | ECPPKG |
Description | QG HOLE COVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For Black |
Datasheet | Datasheet |
EDA/CAD Models | ECPPKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | - | |
Number of Positions | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.93000 | ¥42.93 |
10 | ¥38.98700 | ¥389.87 |
25 | ¥36.92920 | ¥923.23 |
50 | ¥36.06900 | ¥1,803.45 |
100 | ¥34.35170 | ¥3,435.17 |
250 | ¥30.05828 | ¥7,514.57 |
500 | ¥29.19930 | ¥14,599.65 |
1,000 | ¥26.50628 | ¥26,506.28 |