264-368 | |
---|---|
DigiKey Part Number | 2946-264-368-ND |
Manufacturer | |
Manufacturer Product Number | 264-368 |
Description | END AND INTERMEDIATE PLATE; 4 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
25 | ¥3.77120 | ¥94.28 |
100 | ¥3.40050 | ¥340.05 |
1,000 | ¥2.43959 | ¥2,439.59 |
5,000 | ¥2.14389 | ¥10,719.45 |
10,000 | ¥1.99604 | ¥19,960.40 |