209-176 | |
---|---|
DigiKey Part Number | 2946-209-176-ND |
Manufacturer | |
Manufacturer Product Number | 209-176 |
Description | FIXING SCREWS; FOR CABLE CLAMP; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Screw For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Screw | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥2.72600 | ¥27.26 |
25 | ¥1.92720 | ¥48.18 |
50 | ¥1.64080 | ¥82.04 |
100 | ¥1.58270 | ¥158.27 |
250 | ¥1.33788 | ¥334.47 |
500 | ¥1.23730 | ¥618.65 |
1,000 | ¥1.09336 | ¥1,093.36 |
5,000 | ¥0.83442 | ¥4,172.10 |