232-634 | |
---|---|
DigiKey Part Number | 2946-232-634-ND |
Manufacturer | |
Manufacturer Product Number | 232-634 |
Description | STRAIN RELIEF HOUSING; ORANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Multiple |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 4 | |
For Use With/Related Products | Multiple | |
Color | Orange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.68000 | ¥41.68 |
10 | ¥37.83500 | ¥378.35 |
25 | ¥35.83120 | ¥895.78 |
50 | ¥34.99940 | ¥1,749.97 |
100 | ¥33.33220 | ¥3,333.22 |
250 | ¥29.16592 | ¥7,291.48 |
500 | ¥28.33282 | ¥14,166.41 |
1,000 | ¥24.16616 | ¥24,166.16 |
2,500 | ¥22.49953 | ¥56,248.82 |