FFC1212D-F00 | |
---|---|
DigiKey Part Number | 603-1789-ND |
Manufacturer | |
Manufacturer Product Number | FFC1212D-F00 |
Description | FAN AXIAL 120X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 150.3 CFM (4.21m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFC1212D-F00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 150.3 CFM (4.21m³/min) | |
Static Pressure | 0.489 in H2O (121.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 56.4dB(A) | |
Power (Watts) | 17.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.452 lb (205.02 g) | |
Current Rating (Amps) | 1.45A | |
Voltage Range | 10.8 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥312.50000 | ¥312.50 |
10 | ¥290.73300 | ¥2,907.33 |
25 | ¥261.65720 | ¥6,541.43 |
54 | ¥239.85241 | ¥12,952.03 |
108 | ¥225.31528 | ¥24,334.05 |
270 | ¥196.24241 | ¥52,985.45 |