SC120-W5 | |
---|---|
DigiKey Part Number | 1997-1059-ND |
Manufacturer | |
Manufacturer Product Number | SC120-W5 |
Description | 120MM FAN GUARD UNIVERSAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Finger Guard Steel, Chrome Plated 8 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | - | |
For Use With/Related Products | Axial Fans | |
Features | 8 Rings | |
Material | Steel, Chrome Plated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.28000 | ¥6.28 |
10 | ¥6.09500 | ¥60.95 |
25 | ¥5.91880 | ¥147.97 |
50 | ¥5.56680 | ¥278.34 |
100 | ¥5.00250 | ¥500.25 |
300 | ¥4.93190 | ¥1,479.57 |
500 | ¥4.61486 | ¥2,307.43 |
1,000 | ¥4.54440 | ¥4,544.40 |