SC120-W5SS | |
---|---|
DigiKey Part Number | 1997-1061-ND |
Manufacturer | |
Manufacturer Product Number | SC120-W5SS |
Description | 120MM FAN GUARD 304 STAINLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Finger Guard Stainless Steel 8 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | - | |
For Use With/Related Products | Axial Fans | |
Features | 8 Rings | |
Material | Stainless Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥21.63400 | ¥216.34 |
25 | ¥21.01120 | ¥525.28 |
50 | ¥19.75900 | ¥987.95 |
100 | ¥17.75870 | ¥1,775.87 |
300 | ¥17.50813 | ¥5,252.44 |
500 | ¥16.38272 | ¥8,191.36 |
1,000 | ¥16.13263 | ¥16,132.63 |