SC120-W5B | |
---|---|
DigiKey Part Number | 1997-1060-ND |
Manufacturer | |
Manufacturer Product Number | SC120-W5B |
Description | 120MM FAN GUARD BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Finger Guard Steel, Chrome Plated 8 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | - | |
For Use With/Related Products | Axial Fans | |
Features | 8 Rings | |
Material | Steel, Chrome Plated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.76000 | ¥7.76 |
10 | ¥7.46400 | ¥74.64 |
25 | ¥7.25120 | ¥181.28 |
50 | ¥6.81880 | ¥340.94 |
100 | ¥6.12830 | ¥612.83 |
300 | ¥6.04163 | ¥1,812.49 |
500 | ¥5.65320 | ¥2,826.60 |
1,000 | ¥5.56688 | ¥5,566.88 |