PFB1224EHEWCA | |
---|---|
DigiKey Part Number | 603-1890-ND |
Manufacturer | |
Manufacturer Product Number | PFB1224EHEWCA |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 181.3 CFM (5.08m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFB1224EHEWCA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 181.3 CFM (5.08m³/min) | |
Static Pressure | 0.751 in H2O (187.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 59.0dB(A) | |
Power (Watts) | 21.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.838 lb (380.11 g) | |
Current Rating (Amps) | 0.900A | |
Voltage Range | 14 ~ 26.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.43000 | ¥228.43 |
10 | ¥212.46200 | ¥2,124.62 |
36 | ¥191.21611 | ¥6,883.78 |
72 | ¥187.02681 | ¥13,465.93 |