DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
620 In Stock | 1 : ¥413.92000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 252.9 CFM (7.08m³/min) | 1.412 in H2O (351.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 66.5dB(A) | 48 W | 5500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.838 lb (380.11 g) | |||
265 In Stock 1,332 Factory | 1 : ¥402.11000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 217.8 CFM (6.10m³/min) | 1.075 in H2O (267.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 64.0dB(A) | 32.4 W | 4800 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.838 lb (380.11 g) | |||
43 In Stock | 1 : ¥419.96000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 252.9 CFM (7.08m³/min) | 1.412 in H2O (351.7 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 66.5dB(A) | 48 W | 5500 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.838 lb (380.11 g) |