SC80-W2B | |
---|---|
DigiKey Part Number | 1997-1091-ND |
Manufacturer | |
Manufacturer Product Number | SC80-W2B |
Description | 80MM FAN GUARD BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Finger Guard Steel 5 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | - | |
For Use With/Related Products | Axial Fans | |
Features | 5 Rings | |
Material | Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥5.40600 | ¥54.06 |
100 | ¥4.43920 | ¥443.92 |
1,000 | ¥4.03316 | ¥4,033.16 |