PFB0824DHE | |
---|---|
DigiKey Part Number | 603-1452-ND |
Manufacturer | |
Manufacturer Product Number | PFB0824DHE |
Description | FAN AXIAL 80X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 132.6 CFM (3.71m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFB0824DHE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 132.6 CFM (3.71m³/min) | |
Static Pressure | 2.030 in H2O (505.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 65.0dB(A) | |
Power (Watts) | 32.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.452 lb (205.02 g) | |
Current Rating (Amps) | 1.35A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥321.94000 | ¥321.94 |
10 | ¥299.48900 | ¥2,994.89 |
25 | ¥269.53960 | ¥6,738.49 |
90 | ¥247.07744 | ¥22,236.97 |
180 | ¥232.10306 | ¥41,778.55 |
270 | ¥202.15422 | ¥54,581.64 |