G80P | |
---|---|
DigiKey Part Number | 1053-1382-ND |
Manufacturer | |
Manufacturer Product Number | G80P |
Description | FAN GUARD PLASTIC 80MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Grill Guard - Flat Acrylonitrile Butadiene Styrene (ABS) Self Extinguishing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Grill Guard - Flat | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | OA80, OD8015, OD8020, OD8025, OD825 Series | |
Features | Self Extinguishing | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.34000 | ¥11.34 |
10 | ¥10.96900 | ¥109.69 |
25 | ¥10.65200 | ¥266.30 |
50 | ¥10.01900 | ¥500.95 |
100 | ¥9.00400 | ¥900.40 |
250 | ¥8.87744 | ¥2,219.36 |
500 | ¥8.30680 | ¥4,153.40 |
1,000 | ¥8.17993 | ¥8,179.93 |