R80P | |
---|---|
DigiKey Part Number | 1053-R80P-ND |
Manufacturer | |
Manufacturer Product Number | R80P |
Description | Thermal Products |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Retainer Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Retainer | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |