AFM-80M | |
---|---|
DigiKey Part Number | 1997-1006-ND |
Manufacturer | |
Manufacturer Product Number | AFM-80M |
Description | FAN FILTER 80MM METAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Filter/Screen Aluminum, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Aluminum, Stainless Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.57000 | ¥16.57 |
10 | ¥16.00100 | ¥160.01 |
25 | ¥15.53520 | ¥388.38 |
50 | ¥14.61080 | ¥730.54 |
100 | ¥13.13110 | ¥1,313.11 |
300 | ¥12.94627 | ¥3,883.88 |
500 | ¥12.11404 | ¥6,057.02 |
1,000 | ¥11.92900 | ¥11,929.00 |