19030614A | |
---|---|
DigiKey Part Number | CR564-ND |
Manufacturer | |
Manufacturer Product Number | 19030614A |
Description | FAN AXIAL 80X32MM 24VDC ST24K3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 40.0 CFM (1.12m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19030614A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 32.00mm | |
Air Flow | 40.0 CFM (1.12m³/min) | |
Static Pressure | 0.325 in H2O (80.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 44.2dB(A) | |
Power (Watts) | 4.5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | UL | |
Weight | 0.397 lb (180.08 g) | |
Current Rating (Amps) | 0.190A | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 55000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥336.48000 | ¥336.48 |
20 | ¥313.00200 | ¥6,260.04 |
40 | ¥281.70275 | ¥11,268.11 |
60 | ¥258.22733 | ¥15,493.64 |
100 | ¥242.57710 | ¥24,257.71 |
260 | ¥211.27650 | ¥54,931.89 |