19031101A | |
---|---|
DigiKey Part Number | CR304-ND |
Manufacturer | |
Manufacturer Product Number | 19031101A |
Description | FAN BLOWER 80X32.4MM 12V WT12B3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square - 80mm L x 80mm H Ball 15.0 CFM (0.420m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 32.40mm | |
Air Flow | 15.0 CFM (0.420m³/min) | |
Static Pressure | 0.620 in H2O (154.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 51.4dB(A) | |
Power (Watts) | 5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | 0.369 lb (167.38 g) | |
Current Rating (Amps) | 0.420A | |
Voltage Range | 6 ~ 14VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 55000 Hrs @ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥419.54000 | ¥419.54 |
10 | ¥390.26500 | ¥3,902.65 |
30 | ¥351.23633 | ¥10,537.09 |
50 | ¥321.96480 | ¥16,098.24 |
100 | ¥302.45290 | ¥30,245.29 |
250 | ¥263.42652 | ¥65,856.63 |