SC80-P10 | |
---|---|
DigiKey Part Number | 1997-1087-ND |
Manufacturer | |
Manufacturer Product Number | SC80-P10 |
Description | 80MM PLASTIC FAN GUARD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Finger Guard Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | - | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.62000 | ¥2.62 |
10 | ¥2.57200 | ¥25.72 |