FFB0824EHE-F00 | |
---|---|
DigiKey Part Number | 603-1424-ND |
Manufacturer | |
Manufacturer Product Number | FFB0824EHE-F00 |
Description | FAN AXIAL 80X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 80.2 CFM (2.25m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB0824EHE-F00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 80.2 CFM (2.25m³/min) | |
Static Pressure | 0.812 in H2O (202.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 52.5dB(A) | |
Power (Watts) | 12 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.375 lb (170.1 g) | |
Current Rating (Amps) | 0.500A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.45000 | ¥166.45 |
10 | ¥158.85400 | ¥1,588.54 |
25 | ¥143.72480 | ¥3,593.12 |
90 | ¥132.37811 | ¥11,914.03 |
180 | ¥118.76200 | ¥21,377.16 |
270 | ¥109.68489 | ¥29,614.92 |
540 | ¥102.12024 | ¥55,144.93 |