SC80-P15/45 | |
---|---|
DigiKey Part Number | 1997-1089-ND |
Manufacturer | |
Manufacturer Product Number | SC80-P15/45 |
Description | 80MM PLASTIC FAN GUARD 45PPI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Filter Guard Assembly Plastic, Polyurethane Foam |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Plastic, Polyurethane Foam | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥12.33800 | ¥123.38 |
100 | ¥10.12980 | ¥1,012.98 |
1,000 | ¥9.20242 | ¥9,202.42 |