CFFA-800 | |
---|---|
DigiKey Part Number | 2223-CFFA-800-ND |
Manufacturer | |
Manufacturer Product Number | CFFA-800 |
Description | FAN FILTER, 80 MM FAN, 83.8 X 83 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.03000 | ¥25.03 |
10 | ¥24.22400 | ¥242.24 |
25 | ¥23.52600 | ¥588.15 |
50 | ¥22.12560 | ¥1,106.28 |
100 | ¥19.88460 | ¥1,988.46 |
250 | ¥19.60416 | ¥4,901.04 |
500 | ¥18.34396 | ¥9,171.98 |
1,000 | ¥18.06397 | ¥18,063.97 |