Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | - | |
Features | Washable in solvent or degreaser | |
Material | Stainless Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.36000 | ¥36.36 |
10 | ¥33.32700 | ¥333.27 |
25 | ¥30.29600 | ¥757.40 |
50 | ¥28.02360 | ¥1,401.18 |
100 | ¥24.99440 | ¥2,499.44 |
300 | ¥23.85817 | ¥7,157.45 |
500 | ¥22.34320 | ¥11,171.60 |
1,000 | ¥20.82849 | ¥20,828.49 |