FAD1-08015CBMW12 | |
---|---|
DigiKey Part Number | Q1005-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-08015CBMW12 |
Description | FAN AXIAL 80X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 21.8 CFM (0.610m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 15.00mm | |
Air Flow | 21.8 CFM (0.610m³/min) | |
Static Pressure | 0.078 in H2O (19.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 24.9dB(A) | |
Power (Watts) | 600 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.137 lb (62.14 g) | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.73000 | ¥70.73 |
10 | ¥67.50800 | ¥675.08 |
25 | ¥63.49040 | ¥1,587.26 |
50 | ¥61.07960 | ¥3,053.98 |
100 | ¥56.25680 | ¥5,625.68 |
250 | ¥52.64056 | ¥13,160.14 |
500 | ¥51.83684 | ¥25,918.42 |