2440 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,225 In Stock | 1 : ¥70.73000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 15.00mm | 21.8 CFM (0.610m³/min) | 0.078 in H2O (19.4 Pa) | Ball | Tubeaxial | - | 24.9dB(A) | 600 mW | 2440 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.137 lb (62.14 g) | |||
16 In Stock 480 Factory | 1 : ¥90.20000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 15.50mm | 22.0 CFM (0.616m³/min) | 0.080 in H2O (19.9 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 25.0dB | 1.8 W | 2440 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.137 lb (62.14 g) | |||
0 In Stock | 225 : ¥34.87049 Bulk | Bulk | Obsolete | 5VDC | Square - 80mm L x 80mm H | 15.00mm | 21.8 CFM (0.610m³/min) | 0.078 in H2O (19.4 Pa) | 1 Ball/1 Sleeve | Tubeaxial | - | 24.9dB(A) | 650 mW | 2440 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.137 lb (62.14 g) | |||
0 In Stock | 225 : ¥34.87049 Bulk | Bulk | Obsolete | 12VDC | Square - 80mm L x 80mm H | 15.00mm | 21.8 CFM (0.610m³/min) | 0.078 in H2O (19.4 Pa) | 1 Ball/1 Sleeve | Tubeaxial | - | 24.9dB(A) | 600 mW | 2440 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.137 lb (62.14 g) | |||
0 In Stock | 225 : ¥34.87049 Bulk | Bulk | Obsolete | 24VDC | Square - 80mm L x 80mm H | 15.00mm | 21.8 CFM (0.610m³/min) | 0.078 in H2O (19.4 Pa) | 1 Ball/1 Sleeve | Tubeaxial | - | 24.9dB(A) | 960 mW | 2440 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.137 lb (62.14 g) | |||
0 In Stock | 600 : ¥63.28050 Bulk | Bulk | Obsolete | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 31.0 CFM (0.868m³/min) | 0.112 in H2O (27.9 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 28.3dB(A) | 1.8 W | 2440 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, TUV, UL | 0.19 lb (86.18 g) | |||
0 In Stock | Active | Bulk | Active | 5VDC | Square - 80mm L x 80mm H | 15.00mm | 21.8 CFM (0.610m³/min) | 0.078 in H2O (19.4 Pa) | Ball | Tubeaxial | - | 24.9dB(A) | 650 mW | 2440 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.137 lb (62.14 g) | |||
0 In Stock | Active | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 15.00mm | 21.8 CFM (0.610m³/min) | 0.078 in H2O (19.4 Pa) | Ball | Tubeaxial | - | 24.9dB(A) | 960 mW | 2440 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.137 lb (62.14 g) | |||
0 In Stock | Active | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 15.00mm | 21.8 CFM (0.610m³/min) | 0.078 in H2O (19.4 Pa) | Sleeve | Tubeaxial | - | 24.9dB(A) | 960 mW | 2440 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, cURus, TUV | 0.137 lb (62.14 g) | |||
0 In Stock | Active | Bulk | Active | 5VDC | Square - 80mm L x 80mm H | 15.00mm | 21.8 CFM (0.610m³/min) | 0.078 in H2O (19.4 Pa) | Hydrodynamic | Tubeaxial | - | 24.9dB(A) | 650 mW | 2440 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.137 lb (62.14 g) | |||
0 In Stock | Active | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 15.00mm | 21.8 CFM (0.610m³/min) | 0.078 in H2O (19.4 Pa) | Hydrodynamic | Tubeaxial | - | 24.9dB(A) | 960 mW | 2440 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.137 lb (62.14 g) |