Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Torx® | |
Includes | Canvas Pouch | |
Features | Chrome Finish, Ergonomic, Free Turning Cap, Soft Grip | |
Weight | 0.5 lb (226.8 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥558.33000 | ¥558.33 |
25 | ¥532.45360 | ¥13,311.34 |