Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Torx® | |
Includes | Canvas Pouch | |
Features | Chrome Finish, Ergonomic, Free Turning Cap | |
Weight | 0.5 lb (226.8 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥423.19000 | ¥423.19 |
10 | ¥417.51800 | ¥4,175.18 |
25 | ¥393.79360 | ¥9,844.84 |