Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Torx® | |
Includes | - | |
Features | Chrome Finish, Ergonomic, Soft Grip | |
Weight | 0.77 lb (349.27 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.59000 | ¥258.59 |
10 | ¥255.03000 | ¥2,550.30 |
25 | ¥240.53800 | ¥6,013.45 |