Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Torx® | |
Includes | - | |
Features | Chrome Finish, Ergonomic, Soft Grip | |
Weight | 0.83 lb (376.48 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥274.33000 | ¥274.33 |
10 | ¥270.50500 | ¥2,705.05 |
25 | ¥255.13400 | ¥6,378.35 |