SC80-W2 | |
---|---|
DigiKey Part Number | 1997-1090-ND |
Manufacturer | |
Manufacturer Product Number | SC80-W2 |
Description | 80MM FAN GUARD NICKEL CHROME |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Finger Guard Steel, Chrome Plated 5 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | - | |
For Use With/Related Products | Axial Fans | |
Features | 5 Rings | |
Material | Steel, Chrome Plated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.45000 | ¥4.45 |
10 | ¥3.95900 | ¥39.59 |
25 | ¥3.78440 | ¥94.61 |
50 | ¥3.65700 | ¥182.85 |
100 | ¥3.53330 | ¥353.33 |
250 | ¥3.37524 | ¥843.81 |
500 | ¥3.26050 | ¥1,630.25 |
1,000 | ¥3.14976 | ¥3,149.76 |