GRM80-30 | |
---|---|
DigiKey Part Number | 1053-1393-ND |
Manufacturer | |
Manufacturer Product Number | GRM80-30 |
Description | FAN FILTER 80MM 30PPI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam Self Extinguishing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | OA80, OD8015, OD8020, OD8025, OD8038, OD825 Series | |
Features | Self Extinguishing | |
Material | Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.04000 | ¥16.04 |
10 | ¥15.53900 | ¥155.39 |
25 | ¥15.09200 | ¥377.30 |
50 | ¥14.19400 | ¥709.70 |
100 | ¥12.75620 | ¥1,275.62 |
250 | ¥12.57636 | ¥3,144.09 |
600 | ¥11.76792 | ¥7,060.75 |
1,200 | ¥11.58822 | ¥13,905.86 |