OD8032-12HB | |
---|---|
DigiKey Part Number | 1053-1266-ND |
Manufacturer | |
Manufacturer Product Number | OD8032-12HB |
Description | FAN AXIAL 80.5X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80.5mm L x 80.5mm H Ball 50.0 CFM (1.40m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD8032-12HB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80.5mm L x 80.5mm H | |
Width | 32.00mm | |
Air Flow | 50.0 CFM (1.40m³/min) | |
Static Pressure | 0.430 in H2O (107.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 40.0dB | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.550A | |
Voltage Range | 8 ~ 17VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.38000 | ¥137.38 |
10 | ¥131.16500 | ¥1,311.65 |
25 | ¥123.35600 | ¥3,083.90 |
50 | ¥118.67020 | ¥5,933.51 |
100 | ¥109.30180 | ¥10,930.18 |
300 | ¥102.27530 | ¥30,682.59 |
500 | ¥100.71374 | ¥50,356.87 |