19028245A | |
---|---|
DigiKey Part Number | CR134-ND |
Manufacturer | |
Manufacturer Product Number | 19028245A |
Description | FAN AXIAL 172X50.8MM 115V MR2B3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 235.0 CFM (6.58m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comair Rotron | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 50.80mm | |
Air Flow | 235.0 CFM (6.58m³/min) | |
Static Pressure | 0.769 in H2O (191.5 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 55.8dB(A) | |
Power (Watts) | 31.00W | |
RPM | 3400 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | 1.8 lbs (816.5 g) | |
Current Rating (Amps) | 0.260A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 51000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥667.43000 | ¥667.43 |
10 | ¥603.85800 | ¥6,038.58 |
30 | ¥524.40033 | ¥15,732.01 |
50 | ¥492.62000 | ¥24,631.00 |
100 | ¥429.05640 | ¥42,905.64 |