W2E142-BB05-01 | |
---|---|
DigiKey Part Number | 381-1063-ND |
Manufacturer | |
Manufacturer Product Number | W2E142-BB05-01 |
Description | FAN AXIAL 172X38MM 115VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 230.0 CFM (6.44m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 38.00mm | |
Air Flow | 230.0 CFM (6.44m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 57.0dB(A) | |
Power (Watts) | 28.00W | |
RPM | 3350 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 176°F (-40 ~ 80°C) | |
Approval Agency | CCC, CE, CSA, GOST, UL, VDE | |
Weight | 1.8 lbs (816.5 g) | |
Current Rating (Amps) | 0.250A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,039.19000 | ¥1,039.19 |
10 | ¥933.94400 | ¥9,339.44 |
25 | ¥920.78720 | ¥23,019.68 |
50 | ¥861.59320 | ¥43,079.66 |
100 | ¥841.86270 | ¥84,186.27 |