03749-2-4039 | |
---|---|
DigiKey Part Number | 381-3188-ND |
Manufacturer | |
Manufacturer Product Number | 03749-2-4039 |
Description | FINGER GUARD FOR W2E142 SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 172mm Dia Fan Finger Guard Metal 5 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 172mm Dia | |
For Use With/Related Products | W2E142 Series | |
Features | 5 Rings | |
Material | Metal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.59000 | ¥118.59 |
10 | ¥113.19100 | ¥1,131.91 |
100 | ¥94.32270 | ¥9,432.27 |
1,000 | ¥86.23788 | ¥86,237.88 |