W4E315-CS22-71 | |
---|---|
DigiKey Part Number | W4E315-CS22-71-ND |
Manufacturer | |
Manufacturer Product Number | W4E315-CS22-71 |
Description | FAN AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 397mm Dia Ball 4 Wire Leads with Splice Terminals |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 397mm Dia | |
Width | 117.0mm | |
Air Flow | - | |
Static Pressure | 0.321 in H2O (80.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 160W | |
RPM | 1510 RPM | |
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 158°F (-25 ~ 70°C) | |
Approval Agency | CSA, UL | |
Current Rating (Amps) | 1.34A | |
Voltage Range | - | |
Material - Frame | Steel, Plastic Coating | |
Material - Blade | Steel, Polypropylene (PP) Coating | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥2,492.49700 | ¥24,924.97 |