AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : ¥2,287.85000 Bulk | Bulk | Active | 230VAC | Round - 397mm Dia | 119.8mm | - | 0.341 in H2O (85.0 Pa) | Ball | Tubeaxial | Capacitor, Thermal Overload Protector (TOP) | - | 155W | 1490 RPM | 4 Wire Leads with Splice Terminals | IP44 | -13 ~ 158°F (-25 ~ 70°C) | CE, CSA, UL | - | |||
7 In Stock | 1 : ¥2,153.44000 Bulk | Bulk | Active | 115VAC | Round - 397mm Dia | 119.8mm | - | 0.321 in H2O (80.0 Pa) | Ball | Tubeaxial | Capacitor, Thermal Overload Protector (TOP) | - | 160W | 1510 RPM | 4 Wire Leads with Splice Terminals | IP44 | -13 ~ 158°F (-25 ~ 70°C) | CSA, UL | - | |||
0 In Stock Check Lead Time | 10 : ¥2,492.49700 Bulk | Bulk | Active | 115VAC | Round - 397mm Dia | 117.0mm | - | 0.321 in H2O (80.0 Pa) | Ball | Tubeaxial | Capacitor, Thermal Overload Protector (TOP) | - | 160W | 1510 RPM | 4 Wire Leads with Splice Terminals | IP44 | -13 ~ 158°F (-25 ~ 70°C) | CSA, UL | - | |||
0 In Stock Check Lead Time | 10 : ¥2,563.42300 Bulk | Bulk | Active | 230VAC | Round - 397mm Dia | 113.5mm | - | 0.480 in H2O (119.6 Pa) | Ball | Tubeaxial | Capacitor, Thermal Overload Protection (TOP) | - | 120W | 1650 RPM | 4 Wire Leads | IP44 | -13 ~ 131°F (-25 ~ 55°C) | CCC, CE, EAC | - | |||
0 In Stock Check Lead Time | 10 : ¥2,802.02600 Bulk | Bulk | Active | 230VAC | Round - 397mm Dia | 88.50mm | 1310.0 CFM (36.68m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Capacitor, Thermal Overload Protection (TOP) | - | 135W | 1610 RPM | 4 Wire Leads | IP44 | -13 ~ 140°F (-25 ~ 60°C) | CSA, UL | - |