W2S130-AA25-01 | |
---|---|
DigiKey Part Number | 381-1121-ND |
Manufacturer | |
Manufacturer Product Number | W2S130-AA25-01 |
Description | FAN AXIAL 150X55MM 115VAC WIRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 150mm Dia Ball 223.6 CFM (6.26m³/min) 2 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 150mm Dia | |
Width | 55.00mm | |
Air Flow | 223.6 CFM (6.26m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | 53.0dB(A) | |
Power (Watts) | 38.00W | |
RPM | 3250 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP20 | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CCC, CE, CSA, UL, VDE | |
Weight | 2.5 lbs (1.1 kg) | |
Current Rating (Amps) | 0.470A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥867.55000 | ¥867.55 |
10 | ¥779.70600 | ¥7,797.06 |
25 | ¥768.72440 | ¥19,218.11 |
50 | ¥719.30660 | ¥35,965.33 |
100 | ¥702.83470 | ¥70,283.47 |