W2S130-AA25-72 | |
---|---|
DigiKey Part Number | 381-3605-ND |
Manufacturer | |
Manufacturer Product Number | W2S130-AA25-72 |
Description | FAN AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 172mm Dia Ball 2 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 172mm Dia | |
Width | 55.00mm | |
Air Flow | - | |
Static Pressure | 0.482 in H2O (120.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 40.00W | |
RPM | 3250 RPM | |
Termination | 2 Wire Leads with Splice Terminals | |
Ingress Protection | IP20 | |
Operating Temperature | -13 ~ 158°F (-25 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Current Rating (Amps) | 0.470A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥877.07000 | ¥877.07 |
10 | ¥788.24100 | ¥7,882.41 |
25 | ¥777.14040 | ¥19,428.51 |
50 | ¥727.18040 | ¥36,359.02 |
100 | ¥710.52740 | ¥71,052.74 |