W2S130-AA25-65 | |
---|---|
DigiKey Part Number | 381-2444-ND |
Manufacturer | |
Manufacturer Product Number | W2S130-AA25-65 |
Description | FAN AXIAL 150X55MM 115VAC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 150mm Dia Ball 223.6 CFM (6.26m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 150mm Dia | |
Width | 55.00mm | |
Air Flow | 223.6 CFM (6.26m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | 53.0dB(A) | |
Power (Watts) | 40.00W | |
RPM | 3250 RPM | |
Termination | 2 Terminals | |
Ingress Protection | IP20 | |
Operating Temperature | -13 ~ 194°F (-25 ~ 90°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 2.4 lbs (1.1 kg) | |
Current Rating (Amps) | 0.470A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,042.59000 | ¥1,042.59 |
10 | ¥936.98700 | ¥9,369.87 |
30 | ¥923.79333 | ¥27,713.80 |
50 | ¥864.40540 | ¥43,220.27 |
100 | ¥844.61030 | ¥84,461.03 |