W2S130-AA03-90 | |
---|---|
DigiKey Part Number | 381-3603-ND |
Manufacturer | |
Manufacturer Product Number | W2S130-AA03-90 |
Description | FAN AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115/230VAC Round - 172mm Dia Ball 2 Wire Leads, 4 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115/230VAC | |
Size / Dimension | Round - 172mm Dia | |
Width | 55.00mm | |
Air Flow | - | |
Static Pressure | 0.301 in H2O (75.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Dual Voltage, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 42.00W | |
RPM | 3200 RPM | |
Termination | 2 Wire Leads, 4 Wire Leads | |
Ingress Protection | IP20 | |
Operating Temperature | -13 ~ 158°F (-25 ~ 70°C) | |
Approval Agency | CE, CSA, UL | |
Current Rating (Amps) | 0.260/0.520A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥769.19000 | ¥769.19 |
10 | ¥691.31000 | ¥6,913.10 |
25 | ¥681.57320 | ¥17,039.33 |
50 | ¥637.75960 | ¥31,887.98 |
100 | ¥623.15450 | ¥62,315.45 |