8455 | |
---|---|
DigiKey Part Number | 36-8455-ND |
Manufacturer | |
Manufacturer Product Number | 8455 |
Description | GUARD FINGER FOR 6" FAN METAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150mm Dia Fan Finger Guard Nickel, Chrome Plated 9 Rings |
Datasheet | Datasheet |
EDA/CAD Models | 8455 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 150mm Dia | |
For Use With/Related Products | - | |
Features | 9 Rings | |
Material | Nickel, Chrome Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.56000 | ¥76.56 |
25 | ¥66.58080 | ¥1,664.52 |
100 | ¥61.58690 | ¥6,158.69 |
250 | ¥54.92900 | ¥13,732.25 |
500 | ¥51.60014 | ¥25,800.07 |
1,000 | ¥45.60783 | ¥45,607.83 |