7112N | |
---|---|
DigiKey Part Number | 381-3000-ND |
Manufacturer | |
Manufacturer Product Number | 7112N |
Description | FAN AXIAL 150X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Round - 150mm Dia Ball 212.0 CFM (5.94m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 7112N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 150mm Dia | |
Width | 38.00mm | |
Air Flow | 212.0 CFM (5.94m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 55.0dB(A) | |
Power (Watts) | 12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -13 ~ 162°F (-25 ~ 72°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.4 lbs (635.0 g) | |
Current Rating (Amps) | 1.30A | |
Voltage Range | 6 ~ 15VDC | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | 80000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥960.13000 | ¥960.13 |