LZ24 | |
---|---|
DigiKey Part Number | 381-3077-ND |
Manufacturer | |
Manufacturer Product Number | LZ24 |
Description | FINGER GUARD METAL F/150MM FANS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150mm Dia Fan Finger Guard Metal 10 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 150mm Dia | |
For Use With/Related Products | 7000 Series | |
Features | 10 Rings | |
Material | Metal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.59000 | ¥41.59 |
10 | ¥40.87800 | ¥408.78 |