DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
156 In Stock | 1 : ¥935.39000 Bulk | Bulk | Active | 24VDC | Round - 150mm Dia | 55.00mm | 212.0 CFM (5.94m³/min) | - | Ball | Tubeaxial | - | 53.0dB(A) | 12 W | 3050 RPM | 2 Wire Leads | - | -13 ~ 162°F (-25 ~ 72°C) | CE, CSA, UL, VDE | 1.6 lbs (725.7 g) | |||
41 In Stock | 1 : ¥1,161.10000 Bulk | Bulk | Active | 24VDC | Round - 150mm Dia | 38.00mm | 247.0 CFM (6.92m³/min) | - | Ball | Tubeaxial | - | 59.0dB(A) | 19 W | 3350 RPM | 2 Wire Leads | - | -13 ~ 162°F (-25 ~ 72°C) | CE, CSA, UL, VDE | 1.4 lbs (635.0 g) | |||
106 In Stock | 1 : ¥576.47000 Bulk | Bulk | Active | 24VDC | Round - 150mm Dia | 38.00mm | 212.0 CFM (5.94m³/min) | - | Ball | Tubeaxial | - | 55.0dB(A) | 12 W | 2850 RPM | 2 Wire Leads | - | -13 ~ 162°F (-25 ~ 72°C) | CE, CSA, UL, VDE | 1.4 lbs (635.0 g) | |||
26 In Stock | 1 : ¥938.11000 Bulk | Bulk | Active | 48VDC | Round - 150mm Dia | 38.00mm | 212.0 CFM (5.94m³/min) | - | Ball | Tubeaxial | - | 55.0dB(A) | 12 W | 2850 RPM | 2 Wire Leads | - | -13 ~ 162°F (-25 ~ 72°C) | CE, CSA, UL, VDE | 1.4 lbs (635.0 g) | |||
33 In Stock | 1 : ¥866.87000 Bulk | Bulk | Active | 24VDC | Round - 150mm Dia | 38.00mm | 212.0 CFM (5.94m³/min) | - | Ball | Tubeaxial | Speed Sensor (Tach) | 55.0dB(A) | 12 W | 2850 RPM | 3 Wire Leads | - | -13 ~ 162°F (-25 ~ 72°C) | - | - | |||
22 In Stock | 1 : ¥944.40000 Bulk | Bulk | Active | 12VDC | Round - 150mm Dia | 38.00mm | 212.0 CFM (5.94m³/min) | - | Ball | Tubeaxial | Speed Sensor (Tach) | 55.0dB(A) | 12 W | 2850 RPM | 3 Wire Leads | - | -4 ~ 162°F (-20 ~ 72°C) | - | - | |||
191 In Stock | 1 : ¥960.13000 Bulk | Bulk | Active | 12VDC | Round - 150mm Dia | 38.00mm | 212.0 CFM (5.94m³/min) | - | Ball | Tubeaxial | - | 55.0dB(A) | 12 W | 2850 RPM | 2 Wire Leads | - | -13 ~ 162°F (-25 ~ 72°C) | CE, CSA, UL, VDE | 1.4 lbs (635.0 g) | |||
19 In Stock | 1 : ¥799.62000 Bulk | Bulk | Active | 12VDC | Round - 150mm Dia | 55.00mm | 212.0 CFM (5.94m³/min) | - | Ball | Tubeaxial | - | 53.0dB(A) | 12 W | 3050 RPM | 2 Wire Leads | - | -13 ~ 162°F (-25 ~ 72°C) | CE, CSA, UL, VDE | 1.6 lbs (725.7 g) | |||
0 In Stock Check Lead Time | 60 : ¥775.54617 Bulk | Bulk | Active | 48VDC | Round - 150mm Dia | 55.00mm | 212.0 CFM (5.94m³/min) | - | Ball | Tubeaxial | - | 53.0dB(A) | 12 W | 3050 RPM | 2 Wire Leads | - | -13 ~ 162°F (-25 ~ 72°C) | CE, CSA, UL, VDE | 1.6 lbs (725.7 g) |