DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146 In Stock | 1 : ¥935.39000 Bulk | Bulk | Active | 24VDC | Round - 150mm Dia | 55.00mm | 212.0 CFM (5.94m³/min) | - | Ball | Tubeaxial | - | 53.0dB(A) | 12 W | 3050 RPM | 2 Wire Leads | - | -13 ~ 162°F (-25 ~ 72°C) | CE, CSA, UL, VDE | 1.6 lbs (725.7 g) | |||
19 In Stock | 1 : ¥799.62000 Bulk | Bulk | Active | 12VDC | Round - 150mm Dia | 55.00mm | 212.0 CFM (5.94m³/min) | - | Ball | Tubeaxial | - | 53.0dB(A) | 12 W | 3050 RPM | 2 Wire Leads | - | -13 ~ 162°F (-25 ~ 72°C) | CE, CSA, UL, VDE | 1.6 lbs (725.7 g) | |||
10 In Stock | 1 : ¥861.26000 Bulk | Bulk | Active | 24VDC | Round - 150mm Dia | 55.00mm | 212.0 CFM (5.94m³/min) | 0.642 in H2O (159.9 Pa) | Ball | Tubeaxial | - | 53.0dB(A) | 12 W | 3050 RPM | 3 Wire Leads | - | -13 ~ 162°F (-25 ~ 72°C) | CE, CSA, EAC, UL, VDE | - | |||
0 In Stock Check Lead Time | 60 : ¥775.54617 Bulk | Bulk | Active | 48VDC | Round - 150mm Dia | 55.00mm | 212.0 CFM (5.94m³/min) | - | Ball | Tubeaxial | - | 53.0dB(A) | 12 W | 3050 RPM | 2 Wire Leads | - | -13 ~ 162°F (-25 ~ 72°C) | CE, CSA, UL, VDE | 1.6 lbs (725.7 g) | |||
0 In Stock | Active | Bulk | Active | 24VDC | Round - 150mm Dia | 55.00mm | 212.0 CFM (5.94m³/min) | 0.642 in H2O (159.9 Pa) | Ball | Tubeaxial | - | 53.0dB(A) | 12 W | 3050 RPM | 3 Wire Leads | - | -13 ~ 162°F (-25 ~ 72°C) | CE, CSA, EAC, UL, VDE | - |