7214N/19 | |
---|---|
DigiKey Part Number | 381-2895-ND |
Manufacturer | |
Manufacturer Product Number | 7214N/19 |
Description | FAN AXIAL 150X55MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 150mm Dia Ball 212.0 CFM (5.94m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 150mm Dia | |
Width | 55.00mm | |
Air Flow | 212.0 CFM (5.94m³/min) | |
Static Pressure | 0.642 in H2O (159.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 53.0dB(A) | |
Power (Watts) | 12 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -13 ~ 162°F (-25 ~ 72°C) | |
Approval Agency | CE, CSA, EAC, UL, VDE | |
Weight | - | |
Current Rating (Amps) | 0.500A | |
Voltage Range | 12 ~ 30VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |