3050 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146 In Stock | 1 : ¥935.39000 Bulk | Bulk | Active | 24VDC | Round - 150mm Dia | 55.00mm | 212.0 CFM (5.94m³/min) | - | Ball | Tubeaxial | - | 53.0dB(A) | 12 W | 3050 RPM | 2 Wire Leads | - | -13 ~ 162°F (-25 ~ 72°C) | CE, CSA, UL, VDE | 1.6 lbs (725.7 g) | |||
33 In Stock | 1 : ¥1,141.71000 Box | Box | Active | 24VDC | Rectangular/Rounded - 172mm L x 150mm H | 51.00mm | 226.0 CFM (6.33m³/min) | 0.551 in H2O (137.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 52.0dB(A) | 13.92 W | 3050 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 1.7 lbs (760.0 g) | |||
119 In Stock | 1 : ¥1,138.99000 Box | Box | Active | 24VDC | Rectangular/Rounded - 172mm L x 150mm H | 51.00mm | 226.0 CFM (6.33m³/min) | 0.551 in H2O (137.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 52.0dB(A) | 13.92 W | 3050 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 1.7 lbs (760.0 g) | |||
48 In Stock | 1 : ¥1,138.99000 Box | Box | Active | 24VDC | Round - 172mm Dia | 51.00mm | 226.0 CFM (6.33m³/min) | 0.551 in H2O (137.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 47.0dB(A) | 13.92 W | 3050 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 1.7 lbs (780.0 g) | |||
145 In Stock | 1 : ¥384.77000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 32.00mm | 54.7 CFM (1.53m³/min) | - | Ball | Tubeaxial | - | 38.0dB(A) | 2.6 W | 3050 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | UL | 0.419 lb (190.06 g) | |||
308 In Stock | 1 : ¥1,141.71000 Box | Box | Active | 24VDC | Round - 172mm Dia | 51.00mm | 226.0 CFM (6.33m³/min) | 0.551 in H2O (137.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 47.0dB(A) | 13.92 W | 3050 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 1.7 lbs (780.0 g) | |||
133 In Stock | 1 : ¥1,141.71000 Box | Box | Active | 12VDC | Round - 172mm Dia | 51.00mm | 226.0 CFM (6.33m³/min) | 0.551 in H2O (137.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 47.0dB(A) | 14.4 W | 3050 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 1.7 lbs (780.0 g) | |||
125 In Stock | 1 : ¥275.27000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 32.00mm | 54.0 CFM (1.51m³/min) | - | Ball | Tubeaxial | - | 38.0dB(A) | 2.8 W | 3050 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | UL | 0.419 lb (190.06 g) | |||
137 In Stock | 1 : ¥885.49000 Box | Box | Active | 24VDC | Rectangular/Rounded - 172mm L x 150mm H | 51.00mm | 226.0 CFM (6.33m³/min) | 0.551 in H2O (137.2 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 52.0dB(A) | 13.92 W | 3050 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 1.7 lbs (760.0 g) | |||
152 In Stock 285 Factory | 1 : ¥128.28000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 15.00mm | 31.0 CFM (0.868m³/min) | 0.110 in H2O (27.4 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 34.2dB(A) | 2.4 W | 3050 RPM | 3 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
19 In Stock | 1 : ¥799.62000 Bulk | Bulk | Active | 12VDC | Round - 150mm Dia | 55.00mm | 212.0 CFM (5.94m³/min) | - | Ball | Tubeaxial | - | 53.0dB(A) | 12 W | 3050 RPM | 2 Wire Leads | - | -13 ~ 162°F (-25 ~ 72°C) | CE, CSA, UL, VDE | 1.6 lbs (725.7 g) | |||
10 In Stock | 1 : ¥861.26000 Bulk | Bulk | Active | 24VDC | Round - 150mm Dia | 55.00mm | 212.0 CFM (5.94m³/min) | 0.642 in H2O (159.9 Pa) | Ball | Tubeaxial | - | 53.0dB(A) | 12 W | 3050 RPM | 3 Wire Leads | - | -13 ~ 162°F (-25 ~ 72°C) | CE, CSA, EAC, UL, VDE | - | |||
9 In Stock | 1 : ¥3,350.33000 Box | Box | Active | 24VDC | Square - 270mm L x 270mm H | 99.00mm | 622.0 CFM (17.42m³/min) | 2.130 in H2O (530.6 Pa) | Ball | Blower, Centrifugal | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 71.0dB(A) | 76.8 W | 3050 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 3.8 lbs (1.7 kg) | |||
5 In Stock | 1 : ¥4,000.59000 Box | Box | Active | 24VDC | Round - 221mm Dia | 71.00mm | 622.0 CFM (17.42m³/min) | 2.130 in H2O (530.6 Pa) | Ball | Motorized Impellers | PWM Control, Speed Sensor (Tach) | 71.5dB(A) | 80.4 W | 3050 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | -13 ~ 158°F (-25 ~ 70°C) | cURus, TUV | 2.6 lbs (1.2 kg) | |||
21 In Stock | 1 : ¥408.48000 Bulk | Bulk | Active | 48VDC | Square - 92mm L x 92mm H | 32.00mm | 55.0 CFM (1.54m³/min) | - | Ball | Tubeaxial | - | 38.0dB(A) | 3.5 W | 3050 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | UL | 0.419 lb (190.06 g) | |||
14 In Stock | 1 : ¥1,141.71000 Box | Box | Active | 24VDC | Round - 172mm Dia | 51.00mm | 226.0 CFM (6.33m³/min) | 0.551 in H2O (137.2 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 47.0dB(A) | 13.92 W | 3050 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 1.7 lbs (780.0 g) | |||
9 In Stock | 1 : ¥2,524.01000 Box | Box | Active | 24VDC | Round - 221mm Dia | 71.00mm | 622.0 CFM (17.42m³/min) | 2.130 in H2O (530.6 Pa) | Ball | Motorized Impellers | PWM Control, Speed Sensor (Tach) | 71.0dB(A) | 76.8 W | 3050 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 2.4 lbs (1.1 kg) | |||
4 In Stock | 1 : ¥3,350.33000 Box | Box | Active | 48VDC | Square - 270mm L x 270mm H | 99.00mm | 622.0 CFM (17.42m³/min) | 2.130 in H2O (530.6 Pa) | Ball | Blower, Centrifugal | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 71.0dB(A) | 76.8 W | 3050 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 3.8 lbs (1.7 kg) | |||
5 In Stock | 1 : ¥5,094.44000 Box | Box | Active | 48VDC | Round - 221mm Dia | 71.00mm | 622.0 CFM (17.42m³/min) | 2.130 in H2O (530.6 Pa) | Ball | Motorized Impellers | PWM Control, Speed Sensor (Tach) | 71.0dB(A) | 76.8 W | 3050 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 2.4 lbs (1.1 kg) | |||
14 In Stock | 1 : ¥666.16000 Box | Box | Active | 12VDC | Square - 140mm L x 140mm H | 38.00mm | 152.0 CFM (4.26m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 43.0dB(A) | 5.2 W | 3050 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
13 In Stock | 1 : ¥666.16000 Box | Box | Active | 24VDC | Square - 140mm L x 140mm H | 38.00mm | 152.0 CFM (4.26m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 43.0dB(A) | 5.3 W | 3050 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
13 In Stock | 1 : ¥666.16000 Box | Box | Active | 12VDC | Square - 140mm L x 140mm H | 38.00mm | 152.0 CFM (4.26m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 43.0dB(A) | 5.2 W | 3050 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
10 In Stock | 1 : ¥666.16000 Box | Box | Active | 24VDC | Square - 140mm L x 140mm H | 38.00mm | 152.0 CFM (4.26m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 43.0dB(A) | 5.3 W | 3050 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
13 In Stock | 1 : ¥725.15000 Box | Box | Active | 48VDC | Square - 140mm L x 140mm H | 38.00mm | 152.0 CFM (4.26m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 43.0dB(A) | 6.2 W | 3050 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
13 In Stock | 1 : ¥725.15000 Box | Box | Active | 48VDC | Square - 140mm L x 140mm H | 38.00mm | 152.0 CFM (4.26m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 43.0dB(A) | 6.2 W | 3050 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - |