9RA1448H10011 | |
---|---|
DigiKey Part Number | 1688-9RA1448H10011-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1448H10011 |
Description | 140X38MM 48VDC LOW NOISE RBLS TA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 140mm L x 140mm H Ball 152.0 CFM (4.26m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 140mm L x 140mm H | |
Width | 38.00mm | |
Air Flow | 152.0 CFM (4.26m³/min) | |
Static Pressure | 0.370 in H2O (92.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 43.0dB(A) | |
Power (Watts) | 6.2 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 40.8 ~ 55.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥725.15000 | ¥725.15 |
14 | ¥656.09357 | ¥9,185.31 |
28 | ¥612.92857 | ¥17,162.00 |
56 | ¥604.29679 | ¥33,840.62 |
112 | ¥556.81679 | ¥62,363.48 |